Nexperia 74HCT574D,652 Octal D Type Flip Flop IC, 3-State, 20-Pin SOIC
- RS Stock No.:
- 177-6922
- Mfr. Part No.:
- 74HCT574D,652
- Brand:
- Nexperia
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 38)
£0.496
(exc. VAT)
£0.595
(inc. VAT)
- RS Stock No.:
- 177-6922
- Mfr. Part No.:
- 74HCT574D,652
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Family | HCT | |
| Logic Function | D Type | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Output Signal Type | Single Ended | |
| Triggering Type | Positive Edge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Number of Elements per Chip | 8 | |
| Maximum Propagation Delay Time @ Maximum CL | 33 ns @ 4.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 13 x 7.6 x 2.45mm | |
| Maximum Operating Temperature | +125 °C | |
| Propagation Delay Test Condition | 50pF | |
| Width | 7.6mm | |
| Length | 13mm | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Height | 2.45mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Family HCT | ||
Logic Function D Type | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Output Signal Type Single Ended | ||
Triggering Type Positive Edge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 20 | ||
Number of Elements per Chip 8 | ||
Maximum Propagation Delay Time @ Maximum CL 33 ns @ 4.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 13 x 7.6 x 2.45mm | ||
Maximum Operating Temperature +125 °C | ||
Propagation Delay Test Condition 50pF | ||
Width 7.6mm | ||
Length 13mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
Height 2.45mm | ||
Minimum Operating Temperature -40 °C | ||
74HCT Family Flip-Flops & Latches, Nexperia
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

