onsemi MC74HCT74ADG Dual D Type Flip Flop IC, LSTTL, 14-Pin SOIC
- RS Stock No.:
- 163-0611
- Mfr. Part No.:
- MC74HCT74ADR2G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-0611
- Mfr. Part No.:
- MC74HCT74ADR2G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | 74HCT | |
| Logic Function | D Type | |
| Input Type | CMOS | |
| Output Type | LSTTL | |
| Output Signal Type | Differential | |
| Triggering Type | Positive Edge | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Set/Reset | Yes | |
| Number of Elements per Chip | 2 | |
| Maximum Propagation Delay Time @ Maximum CL | 36 ns @ 50 pF | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | -55 °C | |
| Width | 4mm | |
| Height | 1.5mm | |
| Length | 8.75mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family 74HCT | ||
Logic Function D Type | ||
Input Type CMOS | ||
Output Type LSTTL | ||
Output Signal Type Differential | ||
Triggering Type Positive Edge | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Set/Reset Yes | ||
Number of Elements per Chip 2 | ||
Maximum Propagation Delay Time @ Maximum CL 36 ns @ 50 pF | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Minimum Operating Temperature -55 °C | ||
Width 4mm | ||
Height 1.5mm | ||
Length 8.75mm | ||
High-Performance Silicon-Gate CMOS The MC74HCT74A is identical in pinout to the LS74. This device may be used as a level converter for interfacing TTL or NMOS outputs to High Speed CMOS inputs. This device consists of two D flip-flops with individual Set, Reset, and Clock inputs. Information at a D-input is transferred to the corresponding Q output on the next positive going edge of the clock input. Both Q and Q outputs are available from each flip-flop. The Set and Reset inputs are asynchronous.
Output Drive Capability: 10 LSTTL Loads
TTL NMOS Compatible Input Levels
Outputs Directly Interface to CMOS, NMOS, and TTL
Operating Voltage Range: 4.5 to 5.5 V
Low Input Current: 1.0 mA
Chip Complexity: 136 FETs or 34 Equivalent Gates
