onsemi MC14174BDG Hex D Type Flip Flop IC, TTL, 16-Pin SOIC
- RS Stock No.:
- 163-0537
- Mfr. Part No.:
- MC14174BDR2G
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-0537
- Mfr. Part No.:
- MC14174BDR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Family | CMOS | |
| Logic Function | D Type | |
| Output Type | TTL | |
| Triggering Type | Positive Edge | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Set/Reset | Reset | |
| Number of Elements per Chip | 6 | |
| Maximum Propagation Delay Time @ Maximum CL | 400ns | |
| Maximum Operating Supply Voltage | 18 V | |
| Dimensions | 10 x 4 x 1.5mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Propagation Delay Test Condition | 50pF | |
| Length | 10mm | |
| Width | 4mm | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Family CMOS | ||
Logic Function D Type | ||
Output Type TTL | ||
Triggering Type Positive Edge | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Set/Reset Reset | ||
Number of Elements per Chip 6 | ||
Maximum Propagation Delay Time @ Maximum CL 400ns | ||
Maximum Operating Supply Voltage 18 V | ||
Dimensions 10 x 4 x 1.5mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Propagation Delay Test Condition 50pF | ||
Length 10mm | ||
Width 4mm | ||
Minimum Operating Temperature -55 °C | ||
Height 1.5mm | ||
