Texas Instruments SN74AUP1G74DQER D Type Flip Flop IC, 8-Pin X2SON
- RS Stock No.:
- 162-6667
- Mfr. Part No.:
- SN74AUP1G74DQER
- Brand:
- Texas Instruments
Subtotal (1 reel of 5000 units)*
£225.00
(exc. VAT)
£270.00
(inc. VAT)
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.045 | £225.00 |
*price indicative
- RS Stock No.:
- 162-6667
- Mfr. Part No.:
- SN74AUP1G74DQER
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | AUP | |
| Logic Function | D Type | |
| Input Type | Single Ended | |
| Output Signal Type | Single Ended | |
| Triggering Type | Positive Edge | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | X2SON | |
| Pin Count | 8 | |
| Set/Reset | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Propagation Delay Time @ Maximum CL | 27 ns @ 30 pF | |
| Dimensions | 1.45 x 1.05 x 0.35mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Length | 1.45mm | |
| Propagation Delay Test Condition | 30pF | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 0.8 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1.05mm | |
| Height | 0.35mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family AUP | ||
Logic Function D Type | ||
Input Type Single Ended | ||
Output Signal Type Single Ended | ||
Triggering Type Positive Edge | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type X2SON | ||
Pin Count 8 | ||
Set/Reset Yes | ||
Number of Elements per Chip 1 | ||
Maximum Propagation Delay Time @ Maximum CL 27 ns @ 30 pF | ||
Dimensions 1.45 x 1.05 x 0.35mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Length 1.45mm | ||
Propagation Delay Test Condition 30pF | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 0.8 V | ||
Minimum Operating Temperature -40 °C | ||
Width 1.05mm | ||
Height 0.35mm | ||
