Texas Instruments 74ABT16374ADGGR 16-Bit D Type Flip Flop IC, 3-State, 48-Pin TSSOP
- RS Stock No.:
- 145-7781
- Mfr. Part No.:
- 74ABT16374ADGGR
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-7781
- Mfr. Part No.:
- 74ABT16374ADGGR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | ABT | |
| Logic Function | D Type | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Output Signal Type | Single Ended | |
| Triggering Type | Positive Edge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 48 | |
| Number of Elements per Chip | 16 | |
| Maximum Propagation Delay Time @ Maximum CL | 5.6 ns @ 5 V | |
| Dimensions | 12.5 x 6.1 x 1.15mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 6.1mm | |
| Height | 1.15mm | |
| Length | 12.5mm | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family ABT | ||
Logic Function D Type | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Output Signal Type Single Ended | ||
Triggering Type Positive Edge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 48 | ||
Number of Elements per Chip 16 | ||
Maximum Propagation Delay Time @ Maximum CL 5.6 ns @ 5 V | ||
Dimensions 12.5 x 6.1 x 1.15mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Minimum Operating Temperature -40 °C | ||
Width 6.1mm | ||
Height 1.15mm | ||
Length 12.5mm | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +85 °C | ||
