Texas Instruments SN74AC574PW Octal D Type Flip Flop IC, CMOS, 20-Pin TSSOP
- RS Stock No.:
- 145-7412
- Mfr. Part No.:
- SN74AC574PW
- Brand:
- Texas Instruments
Subtotal (1 tube of 70 units)*
£16.80
(exc. VAT)
£20.30
(inc. VAT)
Units | Per unit | Per Tube* |
|---|---|---|
| 70 + | £0.24 | £16.80 |
*price indicative
- RS Stock No.:
- 145-7412
- Mfr. Part No.:
- SN74AC574PW
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | AC | |
| Logic Function | D Type | |
| Input Type | CMOS | |
| Output Type | CMOS | |
| Output Signal Type | Single Ended | |
| Triggering Type | Positive Edge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Number of Elements per Chip | 8 | |
| Maximum Propagation Delay Time @ Maximum CL | 11 ns @ 5 V | |
| Maximum Operating Supply Voltage | 6 V | |
| Dimensions | 6.6 x 4.5 x 1.05mm | |
| Minimum Operating Supply Voltage | 2 V | |
| Width | 4.5mm | |
| Height | 1.05mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Length | 6.6mm | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family AC | ||
Logic Function D Type | ||
Input Type CMOS | ||
Output Type CMOS | ||
Output Signal Type Single Ended | ||
Triggering Type Positive Edge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Number of Elements per Chip 8 | ||
Maximum Propagation Delay Time @ Maximum CL 11 ns @ 5 V | ||
Maximum Operating Supply Voltage 6 V | ||
Dimensions 6.6 x 4.5 x 1.05mm | ||
Minimum Operating Supply Voltage 2 V | ||
Width 4.5mm | ||
Height 1.05mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Length 6.6mm | ||
Propagation Delay Test Condition 50pF | ||
