Texas Instruments SN74LV175APW Quad D Type Flip Flop IC, 16-Pin TSSOP
- RS Stock No.:
- 145-5802
- Mfr. Part No.:
- SN74LV175APW
- Brand:
- Texas Instruments
Subtotal (1 tube of 90 units)*
£93.60
(exc. VAT)
£112.50
(inc. VAT)
Units | Per unit | Per Tube* |
|---|---|---|
| 90 + | £1.04 | £93.60 |
*price indicative
- RS Stock No.:
- 145-5802
- Mfr. Part No.:
- SN74LV175APW
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LV | |
| Logic Function | D Type | |
| Input Type | Single Ended | |
| Output Signal Type | Differential | |
| Triggering Type | Positive Edge | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Set/Reset | Master Reset | |
| Number of Elements per Chip | 4 | |
| Maximum Propagation Delay Time @ Maximum CL | 23.3 ns @ 2.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 5 x 4.4 x 1.15mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.4mm | |
| Length | 5mm | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1.15mm | |
| Minimum Operating Supply Voltage | 2 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LV | ||
Logic Function D Type | ||
Input Type Single Ended | ||
Output Signal Type Differential | ||
Triggering Type Positive Edge | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Set/Reset Master Reset | ||
Number of Elements per Chip 4 | ||
Maximum Propagation Delay Time @ Maximum CL 23.3 ns @ 2.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 5 x 4.4 x 1.15mm | ||
Minimum Operating Temperature -40 °C | ||
Width 4.4mm | ||
Length 5mm | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +85 °C | ||
Height 1.15mm | ||
Minimum Operating Supply Voltage 2 V | ||
