Texas Instruments SN74HCT74PW Dual D Type Flip Flop IC, LSTTL, 14-Pin TSSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-0760
Mfr. Part No.:
SN74HCT74PW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

HCT

Logic Function

D Type

Input Type

TTL

Output Type

LSTTL

Output Signal Type

Single Ended

Triggering Type

Positive Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Set/Reset

Yes

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

44 ns @ 50 pF

Maximum Operating Supply Voltage

5.5 V

Dimensions

5.1 x 4.5 x 1.05mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Height

1.05mm

Width

4.5mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

5.1mm