Texas Instruments SN74HCT374N Octal D Type Flip Flop IC, 3-State, 20-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
528-173
Mfr. Part No.:
SN74HCT374N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

HCT

Logic Function

D Type

Input Type

Single Ended

Output Type

3 State

Output Signal Type

Single Ended

Triggering Type

Positive Edge

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Number of Elements per Chip

8

Maximum Propagation Delay Time @ Maximum CL

46 ns @ 4.5 V

Dimensions

24.33 x 6.35 x 4.57mm

Maximum Operating Supply Voltage

5.5 V

Length

24.33mm

Height

4.57mm

Propagation Delay Test Condition

150pF

Minimum Operating Temperature

-40 °C

Width

6.35mm

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C