Texas Instruments TPIC6B273DW Octal D Type Flip Flop IC, Open Drain, 20-Pin SOIC
- RS Stock No.:
- 526-858
- Mfr. Part No.:
- TPIC6B273DW
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 526-858
- Mfr. Part No.:
- TPIC6B273DW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | D Type | |
| Input Type | Single Ended | |
| Output Type | Open Drain | |
| Output Signal Type | Single Ended | |
| Triggering Type | Positive Edge | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Set/Reset | Master Reset | |
| Number of Elements per Chip | 8 | |
| Maximum Propagation Delay Time @ Maximum CL | 150 ns @ 5 V | |
| Dimensions | 12.8 x 7.52 x 2.35mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Width | 7.52mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 12.8mm | |
| Minimum Operating Temperature | -40 °C | |
| Propagation Delay Test Condition | 30pF | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Height | 2.35mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function D Type | ||
Input Type Single Ended | ||
Output Type Open Drain | ||
Output Signal Type Single Ended | ||
Triggering Type Positive Edge | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 20 | ||
Set/Reset Master Reset | ||
Number of Elements per Chip 8 | ||
Maximum Propagation Delay Time @ Maximum CL 150 ns @ 5 V | ||
Dimensions 12.8 x 7.52 x 2.35mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Width 7.52mm | ||
Maximum Operating Temperature +125 °C | ||
Length 12.8mm | ||
Minimum Operating Temperature -40 °C | ||
Propagation Delay Test Condition 30pF | ||
Minimum Operating Supply Voltage 4.5 V | ||
Height 2.35mm | ||
