Nobo 580 x 810 mm, 650 x 958 mm Flip Chart on Castor

Subtotal (1 unit)*

£270.05

(exc. VAT)

£324.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£270.05

*price indicative

RS Stock No.:
709-261
Mfr. Part No.:
1901920
Brand:
Nobo
Find similar products by selecting one or more attributes.
Select all

Brand

Nobo

Base Type

Castor

Product Type

Flip Chart

Compatible Paper Size

580 x 810 mm, 650 x 958 mm

Colour

White

Adjustable Height

Yes

Pen Tray Included

Yes

Whiteboard Backing

Yes

Material

Steel

Width

600mm

Standards/Approvals

No

Height

2.001m

RoHS Status: Exempt

COO (Country of Origin):
PL
The Nobo mobile steel magnetic whiteboard easel provides a versatile and efficient solution for displaying ideas and presentations. Designed with a contemporary slim frame, this easel maximises the board's surface area while ensuring easy access to your writing tools via the spacious pen tray. Its height-adjustable mobile base features locking castors for added stability, making it Ideal for both classroom and office environments. The innovative design includes two extending display arms, allowing for multiple pages to be showcased seamlessly. With enhanced erasability offered by its steel magnetic surface, The Nobo easel is perfect for regular use, and its included hooks support Nobo flipchart pads, ensuring you have everything you need at hand.

Height-adjustable mobile base with locking castors ensures maximum stability

Slim and unobtrusive frame maximises available whiteboard surface

Includes hooks for hanging Nobo flipchart easel pads

Two extending display arms allow for easy viewing of multiple pages

Innovative tear away bar simplifies page removal from flipchart pads

Supplied with a Nobo whiteboard pen for immediate usability

Steel magnetic surface technology enhances erasability for moderate use

Comes with a 15-year surface guarantee for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy