Nobo 580 x 810 mm, 650 x 959 mm Flip Chart on Castor
- RS Stock No.:
- 652-283
- Mfr. Part No.:
- 1915644
- Brand:
- Nobo
Subtotal (1 unit)*
£273.92
(exc. VAT)
£328.70
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £273.92 |
*price indicative
- RS Stock No.:
- 652-283
- Mfr. Part No.:
- 1915644
- Brand:
- Nobo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Base Type | Castor | |
| Product Type | Flip Chart | |
| Compatible Paper Size | 580 x 810 mm, 650 x 959 mm | |
| Colour | White | |
| Adjustable Height | Yes | |
| Whiteboard Backing | Yes | |
| Material | Steel | |
| Pen Tray Included | Yes | |
| Height | 1.2m | |
| Width | 714mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Base Type Castor | ||
Product Type Flip Chart | ||
Compatible Paper Size 580 x 810 mm, 650 x 959 mm | ||
Colour White | ||
Adjustable Height Yes | ||
Whiteboard Backing Yes | ||
Material Steel | ||
Pen Tray Included Yes | ||
Height 1.2m | ||
Width 714mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nobo Move & Meet Mobile Magnetic Flipchart Easel is an essential tool for dynamic collaboration in any office environment. Designed with flexibility in mind, this portable whiteboard features a double-sided magnetic surface that can be easily transitioned between desktop use and an easel setup, accommodating both portrait and landscape formats. It's perfect for team brainstorming sessions, allowing users to freely create and share ideas while ensuring that presentations can be effortlessly adapted to various settings. With a contemporary curved corner design, this easel is not only functional but also stylish, making it a valuable addition to modern collaborative spaces.
Double-sided whiteboard design enhances versatility for teamwork
Simple height adjustment accommodates standing or seated use, catering to different preferences
Lockable castors provide stability and ease of movement between different locations
Steel magnetic surface offers increased erasability, Ideal for moderate daily use
Integrated removable accessory tray keeps whiteboard pens and materials conveniently at hand
Curved corners and a sleek aesthetic contribute to a modern office look
Related links
- Nobo 580 x 810 mm, 650 x 958 mm Flip Chart on Castor
- Nobo 580 x 810 mm, 650 x 955 mm Flip Chart on Tripod
- Nobo Plain 580 x 810 mm Flip Chart, 40 Sheets
- Nobo Foolscap Flip Chart on Tripod
- Nobo Foolscap Flip Chart Easel on Tripod
- Nobo Flip Chart Stand White 1.84 m Steel
- Nobo Flip Chart Stand White 1.9 m Steel
- Legamaster Flip Chart Stand
