Contitech Flexible Ducting
- RS Stock No.:
- 149-790
- Mfr. Part No.:
- 6601148607
- Brand:
- Contitech
Image representative of range
Subtotal (1 unit)*
£164.27
(exc. VAT)
£197.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £164.27 |
*price indicative
- RS Stock No.:
- 149-790
- Mfr. Part No.:
- 6601148607
- Brand:
- Contitech
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Flexible Ducting | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Flexible Ducting | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Contitech Clear Polyurethane Reinforced Flexible Ducting, 5 m
- Contitech Clear Polyurethane Reinforced Flexible Ducting, 10 m
- Contitech Blue Polyvinyl Chloride Reinforced Flexible Ducting 75 mm ID
- Contitech Clear Polyurethane Reinforced Flexible Ducting 76 mm ID
- Contitech Black Thermoplastic Elastomer Reinforced Flexible Ducting, 10 m
- Contitech Clear Polyurethane Reinforced Flexible Ducting 200 mm ID
- Contitech Black Neoprene Reinforced Flexible Ducting 152 mm ID
- Contitech Blue Polyvinyl Chloride Reinforced Flexible Ducting 63 mm ID
