Ruland, 0.625 in OD 6 mm, 0.87 in Length 5 mm Beam Coupling
- RS Stock No.:
- 801-408
- Mfr. Part No.:
- ROCMD16-6-5-AN
- Brand:
- Ruland
Image representative of range
Subtotal (1 unit)*
£69.38
(exc. VAT)
£83.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.38 |
*price indicative
- RS Stock No.:
- 801-408
- Mfr. Part No.:
- ROCMD16-6-5-AN
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 0.625in | |
| Length | 0.87in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.24nm | |
| Moment of Inertia | 0.314 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 4° | |
| Style | Clamp | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 130μm | |
| Bore Size A | 6mm | |
| Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 5mm | |
| Maximum Operating Temperature | 107°C | |
| Series | ROCMD | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 0.625in | ||
Length 0.87in | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.24nm | ||
Moment of Inertia 0.314 x10⁻⁰⁶ kg-m² | ||
Number of Beams 6 | ||
Misalignment - Angular 4° | ||
Style Clamp | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 130μm | ||
Bore Size A 6mm | ||
Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 5mm | ||
Maximum Operating Temperature 107°C | ||
Series ROCMD | ||
Standards/Approvals RoHS3 | ||
Screw Size M2 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling with 6mm x 5mm bores, 15.8mm OD, and 22.1mm length. It is machined from a single piece of material and features two sets of three spiral cuts.
Crafted from 7075 aluminium, ensuring lightweight and low inertia
Designed with two sets of three spiral cuts for enhanced misalignment tolerance
Manufactured to exceed DIN 912 12.9 standards for maximum torque capabilities
Features a reference mark for easy identification of the larger bore
Related links
- Ruland 0.87 in Length 4 mm Beam Coupling
- Ruland 0.87 in Length 6 mm Beam Coupling
- Ruland 0.87 in Length 5 mm Beam Coupling
- Ruland 0.87 in Length 4 mm Beam Coupling
- Ruland 0.87 in Length 4 mm Beam Coupling
- Ruland 1 in Length 5 mm Beam Coupling
- Ruland 1 in Length 5 mm Beam Coupling
- Ruland 1 in Length 5 mm Beam Coupling
