Ruland, 0.625 in OD 5 mm, 0.87 in Length 5 mm Beam Coupling
- RS Stock No.:
- 801-142
- Mfr. Part No.:
- ROCMD16-5-5-AN
- Brand:
- Ruland
Image representative of range
Subtotal (1 unit)*
£69.38
(exc. VAT)
£83.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.38 |
*price indicative
- RS Stock No.:
- 801-142
- Mfr. Part No.:
- ROCMD16-5-5-AN
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 0.625in | |
| Length | 0.87in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.24nm | |
| Moment of Inertia | 0.318 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 4° | |
| Misalignment - Parallel | 250μm | |
| Style | Clamp | |
| Misalignment - Axial | 130μm | |
| Bore Size A | 5mm | |
| Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 5mm | |
| Series | ROCMD | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 0.625in | ||
Length 0.87in | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.24nm | ||
Moment of Inertia 0.318 x10⁻⁰⁶ kg-m² | ||
Number of Beams 6 | ||
Misalignment - Angular 4° | ||
Misalignment - Parallel 250μm | ||
Style Clamp | ||
Misalignment - Axial 130μm | ||
Bore Size A 5mm | ||
Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 5mm | ||
Series ROCMD | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M2 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling is engineered for precise motion transmission in machinery, featuring 5mm x 5mm bores, 15.8mm outer diameter, and 22.1mm length for optimal performance.
Constructed from a single piece of 7075 aluminium for reduced weight and low inertia
Includes reference marks for easy direction identification and increased misalignment flexibility
Meets DIN 912 12.9 standards for high torque capabilities and reliability
Related links
- Ruland 0.87 in Length 4 mm Beam Coupling
- Ruland 0.87 in Length 5 mm Beam Coupling
- Ruland 0.87 in Length 4 mm Beam Coupling
- Ruland 0.87 in Length 6 mm Beam Coupling
- Ruland 0.87 in Length 4 mm Beam Coupling
- Ruland 1 in Length 5 mm Beam Coupling
- Ruland 1 in Length 5 mm Beam Coupling
- Ruland 1 in Length 5 mm Beam Coupling
