Better World
Beeswift ENVIROWEAR Black Polyester Men Sweat Shirt XXL
- RS Stock No.:
- 645-236
- Mfr. Part No.:
- EWCSSBLXXL
- Brand:
- Beeswift
Subtotal (1 unit)*
£24.80
(exc. VAT)
£29.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.80 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 645-236
- Mfr. Part No.:
- EWCSSBLXXL
- Brand:
- Beeswift
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beeswift | |
| Clothing Type | Sweat Shirt | |
| Gender | Men | |
| Colour | Black | |
| Material | Polyester | |
| Series | ENVIROWEAR | |
| Better World Product | Yes | |
| Better World Claim | Recycled materials | |
| Size | XXL | |
| Select all | ||
|---|---|---|
Brand Beeswift | ||
Clothing Type Sweat Shirt | ||
Gender Men | ||
Colour Black | ||
Material Polyester | ||
Series ENVIROWEAR | ||
Better World Product Yes | ||
Better World Claim Recycled materials | ||
Size XXL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Beeswift Envirowear Recyclable Sweatshirt is engineered for circular fashion, crafted entirely from mono-fibre recyclable polyester. Every material, trim, and component is thoughtfully chosen to ensure seamless recycling. When the sweatshirt reaches the end of its life, its returned and repurposed into fresh yarn for new garments. Comfortable, responsible, and innovative, its a smart choice for eco-conscious wearers.
GRS certified
Recycled polyester trims
UPF 50 plus ultraviolet sun protection factor
CTF Infinitee logo
Retro reflective Envirowear branding
Recycled polyester trims
UPF 50 plus ultraviolet sun protection factor
CTF Infinitee logo
Retro reflective Envirowear branding
Related links
- Beeswift ENVIROWEAR Black Polyester Men Sweat Shirt XXL
- Beeswift ENVIROWEAR Black Polyester Men Sweat Shirt M
- Beeswift ENVIROWEAR Black Polyester Men Sweat Shirt XL
- Beeswift ENVIROWEAR Black Polyester Men Sweat Shirt XXXXL
- Beeswift ENVIROWEAR Black Polyester Men Sweat Shirt XXXL
- Beeswift ENVIROWEAR Black Polyester Men Sweat Shirt L
- Beeswift ENVIROWEAR Black Polyester Men Sweat Shirt S
- Beeswift ENVIROWEAR Black Polyester Men Sweat Shirt XXXXXL
