Better World

Beeswift ENVIROWEAR Black Polyester Men Sweat Shirt XXXL

Subtotal (1 unit)*

£24.80

(exc. VAT)

£29.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.80

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
645-238
Mfr. Part No.:
EWCSSBL3XL
Brand:
Beeswift
Find similar products by selecting one or more attributes.
Select all

Brand

Beeswift

Clothing Type

Sweat Shirt

Gender

Men

Colour

Black

Material

Polyester

Series

ENVIROWEAR

Better World Claim

Recycled materials

Better World Product

Yes

Size

XXXL

RoHS Status: Exempt

COO (Country of Origin):
BD
The Beeswift Envirowear Recyclable Sweatshirt is engineered for circular fashion, crafted entirely from mono-fibre recyclable polyester. Every material, trim, and component is thoughtfully chosen to ensure seamless recycling. When the sweatshirt reaches the end of its life, it’s returned and repurposed into fresh yarn for new garments. Comfortable, responsible, and innovative, it’s a smart choice for eco-conscious wearers.

GRS certified
Recycled polyester trims
UPF 50 plus ultraviolet sun protection factor
CTF Infinitee logo
Retro reflective Envirowear branding

Related links