Better World

Beeswift ENVIROWEAR Black Polyester Men Sweat Shirt XXL

Subtotal (1 unit)*

£26.30

(exc. VAT)

£31.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.30

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
645-172
Mfr. Part No.:
EWCQZBLXXL
Brand:
Beeswift
Find similar products by selecting one or more attributes.
Select all

Brand

Beeswift

Clothing Type

Sweat Shirt

Gender

Men

Colour

Black

Material

Polyester

Series

ENVIROWEAR

Better World Product

Yes

Better World Claim

Recycled materials

Size

XXL

RoHS Status: Exempt

COO (Country of Origin):
BD
The Beeswift Envirowear Quarter Zip Sweatshirt combines eco-conscious innovation with everyday comfort. Designed using mono-fibre principles, it’s made entirely from recyclable polyester, including every trim and detail. When worn out, it can be returned and remade into new yarn for future fashion. It’s a bold and practical step toward circular garment design. Built for warmth and practicality, this sweatshirt delivers everyday performance while helping reduce textile waste.

GRS certified
Recycled polyester trims
UPF 50 plus ultraviolet sun protection factor
CTF Infinitee logo
Retro reflective Envirowear branding

Related links