KARIBAN K911 Multi Colour Micro Fleece Men Fleece Jacket S
- RS Stock No.:
- 606-668
- Mfr. Part No.:
- K911S
- Brand:
- KARIBAN
Subtotal (1 unit)*
£15.03
(exc. VAT)
£18.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.03 |
*price indicative
- RS Stock No.:
- 606-668
- Mfr. Part No.:
- K911S
- Brand:
- KARIBAN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KARIBAN | |
| Clothing Type | Fleece Jacket | |
| Gender | Men | |
| Colour | Multi Colour | |
| Material | Micro Fleece | |
| Series | K911 | |
| Size | S | |
Select all | ||
|---|---|---|
Brand KARIBAN | ||
Clothing Type Fleece Jacket | ||
Gender Men | ||
Colour Multi Colour | ||
Material Micro Fleece | ||
Series K911 | ||
Size S | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The KARIBAN Men's Full-Zip Microfleece Jacket features an anti-pilling treatment that helps maintain a smooth, soft appearance even after prolonged use. Designed for excellent thermal insulation, it keeps you warm without being bulky. Durable and easy to care for, this jacket is perfect for layering or casual outdoor activities, offering both comfort and practicality.
100% anti pilling polyester microfleece
2 side zippered pockets
Zip closure
2 side zippered pockets
Zip closure
Related links
- KARIBAN K911 White Fleece, Polyester Men Fleece Jacket S
- KARIBAN K911 White Fleece, Polyester Men Fleece Jacket L
- KARIBAN K911 White Fleece, Polyester Men Fleece Jacket XXXL
- Regatta Professional TRF549 Black Micro Fleece Men Fleece Jacket S
- KARIBAN K911 White Fleece, Polyester Men Fleece Jacket XL
- KARIBAN K911 White Fleece, Polyester Men Fleece Jacket XXL
- KARIBAN K911 White Fleece, Polyester Men Fleece Jacket M
- Regatta Professional TRF549 Black Micro Fleece Men Fleece Jacket XXXXL