KARIBAN K911 White Fleece, Polyester Men Fleece Jacket M
- RS Stock No.:
- 276-198
- Mfr. Part No.:
- K911 - M
- Brand:
- KARIBAN
Subtotal (1 unit)*
£19.18
(exc. VAT)
£23.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.18 |
*price indicative
- RS Stock No.:
- 276-198
- Mfr. Part No.:
- K911 - M
- Brand:
- KARIBAN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KARIBAN | |
| Clothing Type | Fleece Jacket | |
| Gender | Men | |
| Size EUR | 50 | |
| Colour | White | |
| Material | Fleece, Polyester | |
| Series | K911 | |
| Size | M | |
| Select all | ||
|---|---|---|
Brand KARIBAN | ||
Clothing Type Fleece Jacket | ||
Gender Men | ||
Size EUR 50 | ||
Colour White | ||
Material Fleece, Polyester | ||
Series K911 | ||
Size M | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Toptex Microfleece Jacket is made of 100% anti-pilling microfleece polyester. It features 2 zipped side pockets and a zipper closure.
Anti pilling treatment for long lasting smooth appearance
Excellent thermal insulation
Durable and easy to maintain
Excellent thermal insulation
Durable and easy to maintain
Related links
- KARIBAN K911 White Fleece, Polyester Men Fleece Jacket XL
- KARIBAN K911 White Fleece, Polyester Men Fleece Jacket L
- KARIBAN K911 White Fleece, Polyester Men Fleece Jacket S
- KARIBAN K911 White Fleece, Polyester Men Fleece Jacket XXXL
- KARIBAN K911 White Fleece, Polyester Men Fleece Jacket XXL
- KARIBAN K911 Grey 100% Polyester Men Jacket M
- KARIBAN K911 Multi Colour Micro Fleece Men Fleece Jacket S
- KARIBAN K907 Grey Fleece, Polyester Women's<BR/> Fleece Jacket M
