KARIBAN K911 White Fleece, Polyester Men Fleece Jacket XXXL

Subtotal (1 unit)*

£19.18

(exc. VAT)

£23.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.18

*price indicative

RS Stock No.:
276-203
Mfr. Part No.:
K911 - 3XL
Brand:
KARIBAN
Find similar products by selecting one or more attributes.
Select all

Brand

KARIBAN

Clothing Type

Fleece Jacket

Gender

Men

Size EUR

60

Colour

White

Material

Fleece, Polyester

Series

K911

Size

XXXL

RoHS Status: Exempt

COO (Country of Origin):
CN
The Toptex Microfleece Jacket is made of 100% anti-pilling microfleece polyester. It features 2 zipped side pockets and a zipper closure.

Anti pilling treatment for long lasting smooth appearance
Excellent thermal insulation
Durable and easy to maintain

Related links