Portwest AS24 Green Work Sweatshirt L
- RS Stock No.:
- 606-273
- Mfr. Part No.:
- AS24FGRL
- Brand:
- Portwest
Subtotal (1 unit)*
£29.60
(exc. VAT)
£35.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.60 |
*price indicative
- RS Stock No.:
- 606-273
- Mfr. Part No.:
- AS24FGRL
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Clothing Type | Work Sweatshirt | |
| Gender | Unisex | |
| Colour | Green | |
| Series | AS24 | |
| Size | L | |
Select all | ||
|---|---|---|
Brand Portwest | ||
Clothing Type Work Sweatshirt | ||
Gender Unisex | ||
Colour Green | ||
Series AS24 | ||
Size L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
MSP430F2x Ultra-Low-Power Microcontrollers, Texas Instruments
Up to 16MHz CPU speed clock
Up to 120KB Flash memory
Up to 8KB SRAM memory
1.8V to 3.6V operation
Smart Analog and Digital
Low Power 200μA/MHz active mode
Low Power 0.7μA real-time clock mode
Low Power 0.1μA RAM retention
Ultra-Fast Wake-Up From Standby Mode in less than 6μs
Up to 120KB Flash memory
Up to 8KB SRAM memory
1.8V to 3.6V operation
Smart Analog and Digital
Low Power 200μA/MHz active mode
Low Power 0.7μA real-time clock mode
Low Power 0.1μA RAM retention
Ultra-Fast Wake-Up From Standby Mode in less than 6μs
The Portwest ESD Sweatshirt is an anti-static, breathable, warm, and comfortable garment ideal for EPA areas and environments requiring electrostatic resistance. It features raglan sleeves for greater freedom of movement, while carbon fiber woven throughout the fabric and rib provides excellent anti-static protection. Available in a wide variety of sizes and colors, it meets standards EN 1149-5 and EN 61340-5-1.
High cotton content for superior comfort
Designed with a comfort fit
Raglan sleeves for a comfort fit
Ribbed cuffs for added comfort
Twin-stitched seams for extra durability
Crew neck
CE certified
Designed with a comfort fit
Raglan sleeves for a comfort fit
Ribbed cuffs for added comfort
Twin-stitched seams for extra durability
Crew neck
CE certified
MSP430 Microcontrollers, Texas Instruments
The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.
Related links
- Portwest AS24 Yellow Work Sweatshirt L
- Portwest AS24 Navy Work Sweatshirt L
- Portwest AS24 Red Work Sweatshirt L
- Portwest AS24 Red Work Sweatshirt S
- Portwest AS24 Red Work Sweatshirt XL
- Portwest AS24 Red Work Sweatshirt M
- Portwest AS24 Black Work Sweatshirt XXL
- Portwest FR12 Navy 1 % Carbon Fibre Cotton Work Sweatshirt L
