Portwest AS24 Black Work Sweatshirt XXL
- RS Stock No.:
- 606-268
- Mfr. Part No.:
- AS24BKRXXL
- Brand:
- Portwest
Subtotal (1 unit)*
£29.60
(exc. VAT)
£35.52
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £29.60 |
*price indicative
- RS Stock No.:
- 606-268
- Mfr. Part No.:
- AS24BKRXXL
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Clothing Type | Work Sweatshirt | |
| Gender | Unisex | |
| Colour | Black | |
| Series | AS24 | |
| Size | XXL | |
Select all | ||
|---|---|---|
Brand Portwest | ||
Clothing Type Work Sweatshirt | ||
Gender Unisex | ||
Colour Black | ||
Series AS24 | ||
Size XXL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Variable Gain Amplifiers (VGA), Analog Devices
The Portwest ESD Sweatshirt is an anti-static, breathable, warm, and comfortable garment ideal for EPA areas and environments requiring electrostatic resistance. It features raglan sleeves for greater freedom of movement, while carbon fiber woven throughout the fabric and rib provides excellent anti-static protection. Available in a wide variety of sizes and colors, it meets standards EN 1149-5 and EN 61340-5-1.
High cotton content for superior comfort
Designed with a comfort fit
Raglan sleeves for a comfort fit
Ribbed cuffs for added comfort
Twin-stitched seams for extra durability
Crew neck
CE certified
Designed with a comfort fit
Raglan sleeves for a comfort fit
Ribbed cuffs for added comfort
Twin-stitched seams for extra durability
Crew neck
CE certified
Variable Gain Amplifiers (VGA)
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.
Related links
- Parade Odenas Black Work Sweatshirt XXL
- Delta Plus OLINO Black Cotton Work Sweatshirt XXL
- Delta Plus OLINO Black 35% Cotton, 65% Polyester Work Sweatshirt XXL
- Mascot Workwear 18494-962 Red/Black 40% Polyester, 60% Cotton Work Sweatshirt XXL
- Portwest FR12 Navy 1 % Carbon Fibre Cotton Work Sweatshirt XXL
- Portwest AS24 Red Work Sweatshirt XL
- Portwest AS24 Red Work Sweatshirt S
- Portwest AS24 Navy Work Sweatshirt L
