Portwest AS24 Navy Work Sweatshirt L

Subtotal (1 unit)*

£29.60

(exc. VAT)

£35.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.60

*price indicative

RS Stock No.:
606-214
Mfr. Part No.:
AS24NARL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Clothing Type

Work Sweatshirt

Gender

Unisex

Colour

Navy

Series

AS24

Size

L

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest ESD Sweatshirt is an anti-static, breathable, warm, and comfortable garment ideal for EPA areas and environments requiring electrostatic resistance. It features raglan sleeves for greater freedom of movement, while carbon fiber woven throughout the fabric and rib provides excellent anti-static protection. Available in a wide variety of sizes and colors, it meets standards EN 1149-5 and EN 61340-5-1.

High cotton content for superior comfort
Designed with a comfort fit
Raglan sleeves for a comfort fit
Ribbed cuffs for added comfort
Twin-stitched seams for extra durability
Crew neck
CE certified

Related links