JRC 989345 Dark Grey 35% Cotton, 65% Polyester Sweat Shirt S
- RS Stock No.:
- 506-480
- Mfr. Part No.:
- 989345 S DARK GREY
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-480
- Mfr. Part No.:
- 989345 S DARK GREY
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Clothing Type | Sweat Shirt | |
| Gender | Unisex | |
| Size EUR | S | |
| Colour | Dark Grey | |
| Material | 35% Cotton, 65% Polyester | |
| Series | 989345 | |
| Size | S | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Clothing Type Sweat Shirt | ||
Gender Unisex | ||
Size EUR S | ||
Colour Dark Grey | ||
Material 35% Cotton, 65% Polyester | ||
Series 989345 | ||
Size S | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Sweatshirt is made from 35% cotton and 65% polyester, offering a comfortable and durable fit. It features a jersey-lined hood with contrasting drawstrings and a raised collar for extra warmth. The long covered zip adds a sleek look, while the kangaroo pockets provide convenient storage. Reinforcement tape inside the collar enhances durability and comfort.
Contrasting tape inside along the zip
Elasticated rib cuffs and bottom of the shirt
Flat felled seams
EN ISO 13688:2013/A1:2021 standardised
Elasticated rib cuffs and bottom of the shirt
Flat felled seams
EN ISO 13688:2013/A1:2021 standardised
Related links
- JRC 989345 Dark Grey 35% Cotton, 65% Polyester Sweat Shirt XL
- JRC 987101 Grey 35% Cotton, 65% Polyester Sweat Shirt S
- JRC 990059 Dark Grey 100% Cotton Polo Shirt EUR- S
- JRC 990248 Grey 35% Cotton, 65% Polyester Sweat Shirt M
- JRC 987101 Grey 35% Cotton, 65% Polyester Sweat Shirt M
- JRC 989191 Grey 35% Cotton, 65% Polyester Sweat Shirt L
- JRC 990248 Grey 35% Cotton, 65% Polyester Sweat Shirt L
- JRC 990241 Black 35% Cotton, 65% Polyester Sweat Shirt S