JRC 990241 Black 35% Cotton, 65% Polyester Sweat Shirt S
- RS Stock No.:
- 505-248
- Mfr. Part No.:
- 990241 S BLACK
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-248
- Mfr. Part No.:
- 990241 S BLACK
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Clothing Type | Sweat Shirt | |
| Gender | Unisex | |
| Size EUR | S | |
| Colour | Black | |
| Material | 35% Cotton, 65% Polyester | |
| Series | 990241 | |
| Size | S | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Clothing Type Sweat Shirt | ||
Gender Unisex | ||
Size EUR S | ||
Colour Black | ||
Material 35% Cotton, 65% Polyester | ||
Series 990241 | ||
Size S | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Sweatshirt is made from 65% polyester and 35% cotton, providing a comfortable and durable fit. It features a mock neck with a long covered zip for a sleek look. The sweatshirt includes one zip pocket on the chest, a chest pocket with Velcro, a triple pen holder, and a removable key hook. Additionally, there is an arm pocket with a badge holder and a kangaroo pocket for convenient storage.
Neck and cuffs of the shirt in elasticated rib
Reinforcement tape inside the collar
Bottom of the shirt in elasticated rib
Flat fell seams
EN ISO 13688:2013/A1:2021 standardised
Reinforcement tape inside the collar
Bottom of the shirt in elasticated rib
Flat fell seams
EN ISO 13688:2013/A1:2021 standardised
Related links
- JRC 990241 Black 35% Cotton, 65% Polyester Sweat Shirt M
- JRC 989345 Dark Grey 35% Cotton, 65% Polyester Sweat Shirt S
- JRC 987101 Grey 35% Cotton, 65% Polyester Sweat Shirt S
- Velilla 105704 Black/Yellow 35% Cotton, 65% Polyester Sweat Shirt S
- Portwest B303O Orange 35% Cotton, 65% Polyester Sweat Shirt S
- JRC 989373 Black 20% Cotton, 80% Polyester Women's<BR/> Sweat Shirt S
- JRC 988282 Black 30% Polyester, 70% Cotton Sweat Shirt S
- JRC 988363 Black 30% Polyester, 70% Cotton Sweat Shirt S