JRC 988602 Black 20% Cotton, 80% Polyester Men Sweat Shirt S
- RS Stock No.:
- 499-062
- Mfr. Part No.:
- 988602 S BLACK
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 499-062
- Mfr. Part No.:
- 988602 S BLACK
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Clothing Type | Sweat Shirt | |
| Gender | Men | |
| Size EUR | S | |
| Colour | Black | |
| Material | 20% Cotton, 80% Polyester | |
| Series | 988602 | |
| Size | S | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Clothing Type Sweat Shirt | ||
Gender Men | ||
Size EUR S | ||
Colour Black | ||
Material 20% Cotton, 80% Polyester | ||
Series 988602 | ||
Size S | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Sweatshirt is made from a cotton-polyester blend with "DRY" sports fabric and waterproof treatment. It features a lined hood with contrasting drawstrings, a long taped zip, and raglan sleeves for added comfort. The sweatshirt also includes two pockets with taped zips for secure storage. This design combines practicality and style for active wear.
Contrasting profiles on hood and shoulders
Two tone reinforcement tape in the collar
Elasticated rib cuffs and bottom of the shirt
EN ISO 13688:2013/A1:2021 standardised
Two tone reinforcement tape in the collar
Elasticated rib cuffs and bottom of the shirt
EN ISO 13688:2013/A1:2021 standardised
Related links
- JRC 989373 Black 20% Cotton, 80% Polyester Women's<BR/> Sweat Shirt S
- JRC 989373 Black 20% Cotton, 80% Polyester Women's<BR/> Sweat Shirt L
- JRC 989373 Black 20% Cotton, 80% Polyester Women's<BR/> Sweat Shirt XL
- JRC 988604 Royal Blue 20% Cotton, 80% Polyester Men Sweat Shirt XL
- JRC 988603 Grey 20% Cotton, 80% Polyester Men Sweat Shirt M
- JRC 988604 Royal Blue 20% Cotton, 80% Polyester Men Sweat Shirt L
- JRC 990241 Black 35% Cotton, 65% Polyester Sweat Shirt S
- JRC 988282 Black 30% Polyester, 70% Cotton Sweat Shirt S