JRC 990248 Grey 35% Cotton, 65% Polyester Sweat Shirt L
- RS Stock No.:
- 506-623
- Mfr. Part No.:
- 990248 L GREY
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-623
- Mfr. Part No.:
- 990248 L GREY
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Clothing Type | Sweat Shirt | |
| Gender | Unisex | |
| Size EUR | L | |
| Colour | Grey | |
| Material | 35% Cotton, 65% Polyester | |
| Series | 990248 | |
| Size | L | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Clothing Type Sweat Shirt | ||
Gender Unisex | ||
Size EUR L | ||
Colour Grey | ||
Material 35% Cotton, 65% Polyester | ||
Series 990248 | ||
Size L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Sweatshirt is made from 65% polyester and 35% cotton, providing a comfortable and durable fit. It features a mock neck with a long covered zip for a sleek look. The sweatshirt includes one zip pocket on the chest, a chest pocket with Velcro, a triple pen holder, and a removable key hook. Additionally, there is an arm pocket with a badge holder and a kangaroo pocket for convenient storage.
Neck and cuffs of the shirt in elasticated rib
Reinforcement tape inside the collar
Bottom of the shirt in elasticated rib
Flat fell seams
EN ISO 13688:2013/A1:2021 standardised
Reinforcement tape inside the collar
Bottom of the shirt in elasticated rib
Flat fell seams
EN ISO 13688:2013/A1:2021 standardised
Related links
- JRC 990248 Grey 35% Cotton, 65% Polyester Sweat Shirt M
- JRC 989191 Grey 35% Cotton, 65% Polyester Sweat Shirt L
- JRC 990658 Grey 20% Polyester, 80% Cotton Men Sweat Shirt L
- JRC 987103 Red 35% Cotton, 65% Polyester Sweat Shirt L
- JRC 987101 Grey 35% Cotton, 65% Polyester Sweat Shirt M
- JRC 987107 Royal Blue 35% Cotton, 65% Polyester Sweat Shirt L
- JRC 990240-C Navy 35% Cotton, 65% Polyester Sweat Shirt L
- JRC 989345 Dark Grey 35% Cotton, 65% Polyester Sweat Shirt XL