JRC 987103 Red 35% Cotton, 65% Polyester Sweat Shirt L
- RS Stock No.:
- 499-112
- Mfr. Part No.:
- 987103 L RED
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 499-112
- Mfr. Part No.:
- 987103 L RED
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Clothing Type | Sweat Shirt | |
| Gender | Unisex | |
| Size EUR | L | |
| Colour | Red | |
| Material | 35% Cotton, 65% Polyester | |
| Series | 987103 | |
| Size | L | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Clothing Type Sweat Shirt | ||
Gender Unisex | ||
Size EUR L | ||
Colour Red | ||
Material 35% Cotton, 65% Polyester | ||
Series 987103 | ||
Size L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Sweatshirt offers a unique blend of cotton and polyester, ensuring both softness and durability. The mock neck with a short zip provides a sleek and functional touch. Its contrasting seams and profiles add a stylish edge, making it stand out in any wardrobe. The pocket with a badge holder on the arm and tricolour flag gives it a distinct, fashionable look while maintaining practicality.
Tricolour reinforcement tape in the collar
Elasticated rib collar and bottom of the shirt
Reinforcement crescent behind the collar
EN ISO 13688:2013/A1:2021 standardised
Elasticated rib collar and bottom of the shirt
Reinforcement crescent behind the collar
EN ISO 13688:2013/A1:2021 standardised
Related links
- JRC 989191 Grey 35% Cotton, 65% Polyester Sweat Shirt L
- JRC 990248 Grey 35% Cotton, 65% Polyester Sweat Shirt L
- JRC 987107 Royal Blue 35% Cotton, 65% Polyester Sweat Shirt L
- JRC 990240-C Navy 35% Cotton, 65% Polyester Sweat Shirt L
- JRC 989554 Grey 80% Cotton Sweat Shirt L
- Portwest B303O Orange 35% Cotton, 65% Polyester Sweat Shirt L
- Velilla 105704 Black/Yellow 35% Cotton, 65% Polyester Sweat Shirt L
- JRC 990241 Black 35% Cotton, 65% Polyester Sweat Shirt M