JRC 990240-C Navy 35% Cotton, 65% Polyester Sweat Shirt XXXXL
- RS Stock No.:
- 505-247
- Mfr. Part No.:
- 990240-C 4XL NAVY
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-247
- Mfr. Part No.:
- 990240-C 4XL NAVY
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Clothing Type | Sweat Shirt | |
| Gender | Unisex | |
| Size EUR | 4XL | |
| Colour | Navy | |
| Material | 35% Cotton, 65% Polyester | |
| Series | 990240-C | |
| Size | XXXXL | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Clothing Type Sweat Shirt | ||
Gender Unisex | ||
Size EUR 4XL | ||
Colour Navy | ||
Material 35% Cotton, 65% Polyester | ||
Series 990240-C | ||
Size XXXXL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Sweater made from 65% polyester and 35% cotton, featuring a ribbed collar for a comfortable fit. It includes a full zip covered for a sleek finish, a zip pocket for secure storage, a pocket-pen holder, and a pocket-arm with a badge holder for added functionality. Two pouch pockets offer extra storage.
Cat. PPE/DPI category I Standards protection levels/EC standards and protection levels EN ISO 13688:2013/A1:2021
Ribbed neck and cuffs
Ribbed band at waist
Taped inside collar
Stitching
Ribbed neck and cuffs
Ribbed band at waist
Taped inside collar
Stitching
Related links
- JRC 990240-C Navy 35% Cotton, 65% Polyester Sweat Shirt L
- JRC 990240-C Navy 35% Cotton, 65% Polyester Sweat Shirt XL
- JRC 989190 Navy 35% Cotton, 65% Polyester Sweat Shirt M
- JRC 987102 Navy 35% Cotton, 65% Polyester Sweat Shirt M
- Portwest B303O Orange 35% Cotton, 65% Polyester Sweat Shirt XXXXL
- Uneek UC502 Black 50% Cotton, 50% Polyester Sweat Shirt XXXXL
- Beeswift ENVIROWEAR Navy Blue Polyester Men Sweat Shirt XXXXL
- Mascot Workwear 18484-962-01091 Blue 60% Cotton Men Sweat Shirt XXXXL