JRC 989190 Navy 35% Cotton, 65% Polyester Sweat Shirt M
- RS Stock No.:
- 499-165
- Mfr. Part No.:
- 989190 M NAVY
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 499-165
- Mfr. Part No.:
- 989190 M NAVY
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Clothing Type | Sweat Shirt | |
| Gender | Unisex | |
| Size EUR | M | |
| Colour | Navy | |
| Material | 35% Cotton, 65% Polyester | |
| Series | 989190 | |
| Size | M | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Clothing Type Sweat Shirt | ||
Gender Unisex | ||
Size EUR M | ||
Colour Navy | ||
Material 35% Cotton, 65% Polyester | ||
Series 989190 | ||
Size M | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Sweatshirt is made from 35% cotton and 65% polyester, offering a comfortable and durable fit. It features a mock neck with a short zip for a modern look, along with a zip pocket on the chest for secure storage. Additionally, it has a mobile phone pocket and a double pen holder for added practicality. The reinforcement tape inside the neck ensures extra durability and comfort.
Reinforcement crescent behind the neck
Stretch rib collar and bottom of the shirt
Folded seams
EN ISO 13688:2013/A1:2021 standardised
Stretch rib collar and bottom of the shirt
Folded seams
EN ISO 13688:2013/A1:2021 standardised
Related links
- JRC 987102 Navy 35% Cotton, 65% Polyester Sweat Shirt M
- JRC 990240-C Navy 35% Cotton, 65% Polyester Sweat Shirt L
- JRC 990240-C Navy 35% Cotton, 65% Polyester Sweat Shirt XL
- JRC 990240-C Navy 35% Cotton, 65% Polyester Sweat Shirt XXXXL
- JRC 988270 Navy 100% Cotton Sweat Shirt M
- JRC 988260 Navy 100% Cotton Sweat Shirt M
- JRC 987101 Grey 35% Cotton, 65% Polyester Sweat Shirt M
- JRC 990241 Black 35% Cotton, 65% Polyester Sweat Shirt M