JRC 988270 Navy 100% Cotton Sweat Shirt M
- RS Stock No.:
- 498-976
- Mfr. Part No.:
- 988270 M NAVY
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 498-976
- Mfr. Part No.:
- 988270 M NAVY
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Clothing Type | Sweat Shirt | |
| Gender | Unisex | |
| Size EUR | M | |
| Colour | Navy | |
| Material | 100% Cotton | |
| Series | 988270 | |
| Size | M | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Clothing Type Sweat Shirt | ||
Gender Unisex | ||
Size EUR M | ||
Colour Navy | ||
Material 100% Cotton | ||
Series 988270 | ||
Size M | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The JRC Sweatshirt, proudly made in Italy, is crafted from 100% cotton. This stylish and practical garment features unique design elements and high-quality construction, ensuring both comfort and durability.
Full length zipper
Ribbed cuffs and hem, 8 cm in height
Reinforced double-stitched seams
Ribbed cuffs and hem, 8 cm in height
Reinforced double-stitched seams
Related links
- JRC 988270 Navy 100% Cotton Sweat Shirt S
- JRC 988260 Navy 100% Cotton Sweat Shirt M
- JRC 989190 Navy 35% Cotton, 65% Polyester Sweat Shirt M
- JRC 987102 Navy 35% Cotton, 65% Polyester Sweat Shirt M
- JRC 988550 Navy 100% Cotton Sweat Shirt L
- JRC 988290 Navy 100% Cotton Sweat Shirt XL
- JRC 988558 Grey 100% Cotton Sweat Shirt M
- JRC 988292 Royal Blue 100% Cotton Sweat Shirt M