Portwest B303O Orange 35% Cotton, 65% Polyester Sweat Shirt XXXXL
- RS Stock No.:
- 361-363
- Mfr. Part No.:
- B303ORR4XL
- Brand:
- Portwest
Subtotal (1 unit)*
£23.18
(exc. VAT)
£27.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.18 |
*price indicative
- RS Stock No.:
- 361-363
- Mfr. Part No.:
- B303ORR4XL
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Clothing Type | Sweat Shirt | |
| Gender | Unisex | |
| Colour | Orange | |
| Material | 35% Cotton, 65% Polyester | |
| Series | B303O | |
| Size | XXXXL | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Clothing Type Sweat Shirt | ||
Gender Unisex | ||
Colour Orange | ||
Material 35% Cotton, 65% Polyester | ||
Series B303O | ||
Size XXXXL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Hi-Vis sweatshirt is made from knitted fabric with a soft brushed backing for warmth and comfort. Featuring ribbed cuffs and a ribbed hem, it ensures a snug yet comfortable fit. Designed with a generous cut, it allows for ease of movement, making it perfect for those who need both visibility and comfort in their workwear.
Bio motion tape pattern to improve recognition of human shape at distance
Reflective tape for increased visibility
CE certified
Reflective tape for increased visibility
CE certified
Related links
- Portwest B303O Orange 35% Cotton, 65% Polyester Sweat Shirt L
- Portwest B303O Orange 35% Cotton, 65% Polyester Sweat Shirt XL
- Portwest B303O Orange 35% Cotton, 65% Polyester Sweat Shirt XXXXXL
- Portwest B303O Orange 35% Cotton, 65% Polyester Sweat Shirt XXL
- Portwest B303O Orange 35% Cotton, 65% Polyester Sweat Shirt S
- Portwest B303O Orange 35% Cotton, 65% Polyester Sweat Shirt XXXL
- JRC 990240-C Navy 35% Cotton, 65% Polyester Sweat Shirt XXXXL
- JRC 987103 Red 35% Cotton, 65% Polyester Sweat Shirt L
