Portwest F401 Black 100% Polyester Fleece Jacket XS

Unavailable
RS will no longer stock this product.
RS Stock No.:
361-286
Mfr. Part No.:
F401BKRXXL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Clothing Type

Fleece Jacket

Gender

Unisex

Colour

Black

Material

100% Polyester

Series

F401

Size

XS

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest City Fleece is crafted from double-sided, two-tone heavyweight polar fleece, providing exceptional warmth and style. Made from anti-pill durable fabric, it retains its smooth appearance over time. Featuring a convenient phone pocket and a front zip opening for easy access, this fleece combines functionality with comfort for everyday wear.

Elasticated cuffs for a secure fit
Drawcord adjustable hem
Contrast silver zip

Related links