Portwest F401 Black 100% Polyester Fleece Jacket XS
- RS Stock No.:
- 361-278
- Mfr. Part No.:
- F401BKRXS
- Brand:
- Portwest
Subtotal (1 unit)*
£27.80
(exc. VAT)
£33.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.80 |
*price indicative
- RS Stock No.:
- 361-278
- Mfr. Part No.:
- F401BKRXS
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Clothing Type | Fleece Jacket | |
| Gender | Unisex | |
| Colour | Black | |
| Material | 100% Polyester | |
| Series | F401 | |
| Size | XS | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Clothing Type Fleece Jacket | ||
Gender Unisex | ||
Colour Black | ||
Material 100% Polyester | ||
Series F401 | ||
Size XS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest City Fleece is crafted from double-sided, two-tone heavyweight polar fleece, providing exceptional warmth and style. Made from anti-pill durable fabric, it retains its smooth appearance over time. Featuring a convenient phone pocket and a front zip opening for easy access, this fleece combines functionality with comfort for everyday wear.
Elasticated cuffs for a secure fit
Drawcord adjustable hem
Contrast silver zip
Drawcord adjustable hem
Contrast silver zip
Related links
- Portwest F401 Black 100% Polyester Fleece Jacket XS
- RS PRO Black 100% Polyester Fleece Jacket XS
- Portwest F400NAR Navy 100% Polyester Fleece Jacket XS
- RS PRO Navy 100% Polyester Fleece Jacket XS
- UPower RAINBOW Black/Pink 100% Polyester Fleece Jacket XS
- Uneek 100% Polyester Women's<BR/> Fleece Jacket XS
- Portwest F205 Black 100% Polyester Fleece Jacket 3XL
- Portwest F205 Black 100% Polyester Fleece Jacket 4XL
