Portwest F400NAR Navy 100% Polyester Fleece Jacket XS
- RS Stock No.:
- 361-270
- Mfr. Part No.:
- F400NARXS
- Brand:
- Portwest
Subtotal (1 unit)*
£21.50
(exc. VAT)
£25.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.50 |
*price indicative
- RS Stock No.:
- 361-270
- Mfr. Part No.:
- F400NARXS
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Clothing Type | Fleece Jacket | |
| Gender | Unisex | |
| Colour | Navy | |
| Material | 100% Polyester | |
| Series | F400NAR | |
| Size | XS | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Clothing Type Fleece Jacket | ||
Gender Unisex | ||
Colour Navy | ||
Material 100% Polyester | ||
Series F400NAR | ||
Size XS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Heavy Fleece is made from heavyweight polar fleece with an anti-pill finish, offering superior warmth and comfort. Featuring two zipped pockets, it provides secure storage for essentials while keeping you cozy in cold conditions. Perfect for outdoor work or leisure, this fleece combines practicality and durability.
Generous fit for wearer comfort
Elasticated cuffs for a secure fit
Drawcord adjustable hem
Elasticated cuffs for a secure fit
Drawcord adjustable hem
Related links
- Portwest F400NAR Navy 100% Polyester Fleece Jacket XXXXXL
- Portwest F400NAR Navy 100% Polyester Fleece Jacket 8XL
- Portwest F400NAR Navy 100% Polyester Fleece Jacket 7XL
- Portwest F400NAR Navy 100% Polyester Fleece Jacket XXS
- Portwest F400NAR Navy 100% Polyester Fleece Jacket XXXXXXL
- Portwest F400NAR Navy 100% Polyester Fleece Jacket XXXL
- RS PRO Navy 100% Polyester Fleece Jacket XS
- Portwest F401 Black 100% Polyester Fleece Jacket XS
