Portwest F400NAR Navy Polyester Unisex Front Zip Heavy Fleece 3XL
- RS Stock No.:
- 361-271
- Mfr. Part No.:
- F400NARXXXL
- Brand:
- Portwest
Subtotal (1 unit)*
£21.50
(exc. VAT)
£25.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.50 |
*price indicative
- RS Stock No.:
- 361-271
- Mfr. Part No.:
- F400NARXXXL
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Fleece Jacket | |
| Sub Type | Heavy Fleece | |
| Gender | Unisex | |
| Colour | Navy | |
| Material | Polyester | |
| Number of Pockets | 2 | |
| Series | F400NAR | |
| Standards/Approvals | EN 14058 Class 1 | |
| Closure Type | Front Zip | |
| Size | 3XL | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Fleece Jacket | ||
Sub Type Heavy Fleece | ||
Gender Unisex | ||
Colour Navy | ||
Material Polyester | ||
Number of Pockets 2 | ||
Series F400NAR | ||
Standards/Approvals EN 14058 Class 1 | ||
Closure Type Front Zip | ||
Size 3XL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Heavy Fleece is made from heavyweight polar fleece with an anti-pill finish, offering superior warmth and comfort. Featuring two zipped pockets, it provides secure storage for essentials while keeping you cozy in cold conditions. Perfect for outdoor work or leisure, this fleece combines practicality and durability.
Generous fit for wearer comfort
Elasticated cuffs for a secure fit
Drawcord adjustable hem
Related links
- Portwest F400NAR Navy 100% Polyester Unisex Front Zip Heavy Fleece 7XL
- Portwest F400NAR Navy 100% Polyester Unisex Front Zip Heavy Fleece 2XS
- Portwest F400NAR Navy 100% Polyester Unisex Front Zip Heavy Fleece 8XL
- Portwest F400NAR Navy 100% Polyester Unisex Front Zip Heavy Fleece 5XL
- Portwest F400NAR Navy 100% Polyester Unisex Front Zip Heavy Fleece XS
- Portwest F400NAR Navy 100% Polyester Unisex Front Zip Heavy Fleece 6XL
- Portwest F205 Black 100% Polyester Unisex Front Zip Men Aran Fleece 3XL
- Portwest F400 Argyll Heavy Fleece Navy Anti Pill Finish Fleece, 100% Polyester Unisex 2XL
