Regatta Professional TRF690 Grey/Navy 100% Polyester Fleece Jacket XXXL
- RS Stock No.:
- 267-945
- Mfr. Part No.:
- TRF690 4RA 95
- Brand:
- Regatta Professional
Subtotal (1 unit)*
£15.73
(exc. VAT)
£18.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.73 |
*price indicative
- RS Stock No.:
- 267-945
- Mfr. Part No.:
- TRF690 4RA 95
- Brand:
- Regatta Professional
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Clothing Type | Fleece Jacket | |
| Gender | Unisex | |
| Size EUR | 62 | |
| Colour | Grey/Navy | |
| Material | 100% Polyester | |
| Series | TRF690 | |
| Size | XXXL | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Clothing Type Fleece Jacket | ||
Gender Unisex | ||
Size EUR 62 | ||
Colour Grey/Navy | ||
Material 100% Polyester | ||
Series TRF690 | ||
Size XXXL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Navigate Lightweight Hooded Full Zip Fleece is made from 180gsm recycled 100% polyester mini grid fleece. It features a grown-on hood with stretch binding and stretch binding to the cuffs and hem.
Contrast Zip detail
2 lower zipped pockets
Made using recycled materials
2 lower zipped pockets
Made using recycled materials
Related links
- Regatta Professional TRF690 Black, Grey 100% Polyester Fleece Jacket XXXL
- Regatta Professional TRF690 Navy Blue 100% Polyester Fleece Jacket XXXL
- Regatta Professional TRF690 Grey/Navy 100% Polyester Fleece Jacket L
- Regatta Professional TRF690 Grey/Navy 100% Polyester Fleece Jacket XL
- Regatta Professional TRF690 Grey/Navy 100% Polyester Fleece Jacket XXL
- Regatta Professional TRF690 Grey/Navy 100% Polyester Fleece Jacket M
- Regatta Professional TRF690 Grey/Navy 100% Polyester Fleece Jacket S
- Regatta Professional TRF691 Grey/Navy 100% Polyester Fleece Jacket XXXL
