Dickies DK0A4XTY Black Men Sweat Shirt M

Subtotal (1 unit)*

£49.99

(exc. VAT)

£59.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.99

*price indicative

RS Stock No.:
325-919
Mfr. Part No.:
DK0A4XTUBLK1
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Clothing Type

Sweat Shirt

Gender

Men

Size EUR

M

Colour

Black

Series

DK0A4XTY

Size

M

COO (Country of Origin):
PK
The Dickies Okemo Sweatshirt is designed for ultimate comfort and style. With a relaxed fit crew neck and long sleeves, this sweatshirt provides a cosy feel, while the super soft fleece ensures warmth and comfort.

Black colour
Reflective graphic print on left arm that stands out

Related links