Dickies DK0A4XTY Black Men Sweat Shirt L
- RS Stock No.:
- 325-912
- Mfr. Part No.:
- DK0A4XTUBLK1
- Brand:
- Dickies
Subtotal (1 unit)*
£49.99
(exc. VAT)
£59.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.99 |
*price indicative
- RS Stock No.:
- 325-912
- Mfr. Part No.:
- DK0A4XTUBLK1
- Brand:
- Dickies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Clothing Type | Sweat Shirt | |
| Gender | Men | |
| Size EUR | L | |
| Colour | Black | |
| Series | DK0A4XTY | |
| Size | L | |
Select all | ||
|---|---|---|
Brand Dickies | ||
Clothing Type Sweat Shirt | ||
Gender Men | ||
Size EUR L | ||
Colour Black | ||
Series DK0A4XTY | ||
Size L | ||
- COO (Country of Origin):
- PK
The Dickies Okemo Sweatshirt is designed for ultimate comfort and style. With a relaxed fit crew neck and long sleeves, this sweatshirt provides a cosy feel, while the super soft fleece ensures warmth and comfort.
Black colour
Reflective graphic print on left arm that stands out
Reflective graphic print on left arm that stands out
Related links
- Dickies DK0A4XTY Black Men Sweat Shirt XXXL
- Dickies DK0A4XTY Black Men Sweat Shirt S
- Dickies DK0A4XTY Black Men Sweat Shirt XL
- Dickies DK0A4XTY Black Men Sweat Shirt M
- Dickies DK0A4XTY Black Men Sweat Shirt XXL
- Dickies DK0A4XTY Grey Men Sweat Shirt L
- Dickies DK0A4XTY Grey Men Sweat Shirt XXL
- Dickies DK0A4XTY Grey Men Sweat Shirt XXXL
