Dickies DK0A4XTY Grey Men Sweat Shirt XXXL

Subtotal (1 unit)*

£51.49

(exc. VAT)

£61.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.49

*price indicative

RS Stock No.:
326-761
Mfr. Part No.:
DK0A4XTUGYM1
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Clothing Type

Sweat Shirt

Gender

Men

Size EUR

3XL

Colour

Grey

Series

DK0A4XTY

Size

XXXL

COO (Country of Origin):
PK
The Dickies Okemo Sweatshirt is designed for ultimate comfort and style. With a relaxed fit crew neck and long sleeves, this sweatshirt provides a cosy feel, while the super soft fleece ensures warmth and comfort.

Grey Melange colour
Reflective graphic print on left arm that stands out

Related links