Milwaukee M12 Grey Cotton, Polyester Men Hoodie Jacket S

Subtotal (1 unit)*

£143.71

(exc. VAT)

£172.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£143.71

*price indicative

RS Stock No.:
218-382
Mfr. Part No.:
4932480066
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Clothing Type

Hoodie Jacket

Gender

Men

Size EUR

S

Colour

Grey

Material

Cotton, Polyester

Series

M12

Size

S

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee Heated Hoodie powered by an M12 Battery with carbon fiber heating elements creates and distributes heat across the chest and back. The heavy-duty heated hoodie is made of 53% cotton with reinforced utility pockets and a 47% polyester fleece lining to withstand harsh outdoor conditions. The hidden battery-optimized pocket allows the M12 battery to be placed on the front or back for added comfort. In fall and spring, the hoodie can be worn as a rugged outer layer. In winter, it is best worn as a base layer that does away with bulky underwear while generating and retaining heat close to the body. It has multiple heating zones - 3 sewn-in carbon fiber heating zones distribute heat to core areas of the body.

Simple One Touch Heat Controller
Built in cell phone pocket
Machine washable and dryable
Socket Battery Included

Related links