Milwaukee Midweight Grey 30% Polyester, 70% Cotton Men Hoodie Jacket S
- RS Stock No.:
- 218-342
- Mfr. Part No.:
- 4932493121
- Brand:
- Milwaukee
Subtotal (1 unit)*
£47.53
(exc. VAT)
£57.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.53 |
*price indicative
- RS Stock No.:
- 218-342
- Mfr. Part No.:
- 4932493121
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Clothing Type | Hoodie Jacket | |
| Gender | Men | |
| Size EUR | S | |
| Colour | Grey | |
| Material | 30% Polyester, 70% Cotton | |
| Series | Midweight | |
| Size | S | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Clothing Type Hoodie Jacket | ||
Gender Men | ||
Size EUR S | ||
Colour Grey | ||
Material 30% Polyester, 70% Cotton | ||
Series Midweight | ||
Size S | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Milwaukee WH MW GR S Sweat a Capuche Mid Weight is designed for year-round comfort and versatility. It features reinforced front pockets and drop shoulder seams for durability. The comfortable fit and cut allow for freedom of movement, making it ideal for active work environments.
Conditioned by 1
Colour Grey
Dimensions S
Colour Grey
Dimensions S
Related links
- Milwaukee Midweight Grey 30% Polyester, 70% Cotton Men Hoodie Jacket XXL
- Milwaukee Midweight Grey 30% Polyester, 70% Cotton Men Hoodie Jacket M
- Milwaukee Midweight Grey 30% Polyester, 70% Cotton Men Hoodie Jacket L
- Milwaukee Midweight Grey 30% Polyester, 70% Cotton Men Hoodie Jacket XL
- Milwaukee Midweight Blue 30% Polyester, 70% Cotton Men Hoodie Jacket S
- Milwaukee Midweight Brown 30% Polyester, 70% Cotton Men Hoodie Jacket S
- Milwaukee Midweight Black 30% Polyester, 70% Cotton Men Hoodie Jacket S
- Milwaukee Midweight Black 30% Polyester, 70% Cotton Men Hoodie Jacket L
