Milwaukee M12 Grey Cotton, Polyester Men Hoodie Jacket XL
- RS Stock No.:
- 218-385
- Mfr. Part No.:
- 4932480069
- Brand:
- Milwaukee
Subtotal (1 unit)*
£143.71
(exc. VAT)
£172.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £143.71 |
*price indicative
- RS Stock No.:
- 218-385
- Mfr. Part No.:
- 4932480069
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Clothing Type | Hoodie Jacket | |
| Gender | Men | |
| Size EUR | XL | |
| Colour | Grey | |
| Material | Cotton, Polyester | |
| Series | M12 | |
| Size | XL | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Clothing Type Hoodie Jacket | ||
Gender Men | ||
Size EUR XL | ||
Colour Grey | ||
Material Cotton, Polyester | ||
Series M12 | ||
Size XL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Heated Hoodie powered by an M12 Battery with carbon fiber heating elements creates and distributes heat across the chest and back. The heavy-duty heated hoodie is made of 53% cotton with reinforced utility pockets and a 47% polyester fleece lining to withstand harsh outdoor conditions. The hidden battery-optimized pocket allows the M12 battery to be placed on the front or back for added comfort. In fall and spring, the hoodie can be worn as a rugged outer layer. In winter, it is best worn as a base layer that does away with bulky underwear while generating and retaining heat close to the body. It has multiple heating zones - 3 sewn-in carbon fiber heating zones distribute heat to core areas of the body.
Simple One Touch Heat Controller
Built in cell phone pocket
Machine washable and dryable
Socket Battery Included
Built in cell phone pocket
Machine washable and dryable
Socket Battery Included
Related links
- Milwaukee M12 Grey Cotton, Polyester Men Hoodie Jacket XXL
- Milwaukee M12 Grey Cotton, Polyester Men Hoodie Jacket L
- Milwaukee M12 Grey Cotton, Polyester Men Hoodie Jacket M
- Milwaukee M12 Grey Cotton, Polyester Men Hoodie Jacket S
- Milwaukee Midweight Grey 30% Polyester, 70% Cotton Men Hoodie Jacket XL
- Milwaukee Midweight Brown 30% Polyester, 70% Cotton Men Hoodie Jacket XL
- Milwaukee Midweight Blue 30% Polyester, 70% Cotton Men Hoodie Jacket XL
- Milwaukee Midweight Black 30% Polyester, 70% Cotton Men Hoodie Jacket XL
