Milwaukee Midweight Black 30% Polyester, 70% Cotton Men Hoodie Jacket XXL
- RS Stock No.:
- 218-341
- Mfr. Part No.:
- 4932493120
- Brand:
- Milwaukee
Subtotal (1 unit)*
£47.53
(exc. VAT)
£57.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.53 |
*price indicative
- RS Stock No.:
- 218-341
- Mfr. Part No.:
- 4932493120
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Clothing Type | Hoodie Jacket | |
| Gender | Men | |
| Size EUR | XXL | |
| Colour | Black | |
| Material | 30% Polyester, 70% Cotton | |
| Series | Midweight | |
| Size | XXL | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Clothing Type Hoodie Jacket | ||
Gender Men | ||
Size EUR XXL | ||
Colour Black | ||
Material 30% Polyester, 70% Cotton | ||
Series Midweight | ||
Size XXL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Milwaukee WH MW BL S Midweight Hoodie is designed for year-round wear with reinforced front pockets and dropped shoulder seams for added durability. Its comfortable fit and design allow for better movement and freedom of motion, making it perfect for any task.
Packaged by 1
Colour Black
Size XXL
Colour Black
Size XXL
Related links
- Milwaukee Midweight Black 30% Polyester, 70% Cotton Men Hoodie Jacket L
- Milwaukee Midweight Black 30% Polyester, 70% Cotton Men Hoodie Jacket XL
- Milwaukee Midweight Black 30% Polyester, 70% Cotton Men Hoodie Jacket M
- Milwaukee Midweight Black 30% Polyester, 70% Cotton Men Hoodie Jacket S
- Milwaukee Midweight Grey 30% Polyester, 70% Cotton Men Hoodie Jacket XXL
- Milwaukee Midweight Brown 30% Polyester, 70% Cotton Men Hoodie Jacket XXL
- Milwaukee Midweight Blue 30% Polyester, 70% Cotton Men Hoodie Jacket XXL
- Milwaukee Midweight Blue 30% Polyester, 70% Cotton Men Hoodie Jacket M
