Milwaukee Midweight Brown 30% Polyester, 70% Cotton Men Hoodie Jacket XXL
- RS Stock No.:
- 207-540
- Mfr. Part No.:
- 4932493135
- Brand:
- Milwaukee
Subtotal (1 unit)*
£47.79
(exc. VAT)
£57.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.79 |
*price indicative
- RS Stock No.:
- 207-540
- Mfr. Part No.:
- 4932493135
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Clothing Type | Hoodie Jacket | |
| Gender | Men | |
| Size EUR | XXL | |
| Colour | Brown | |
| Material | 30% Polyester, 70% Cotton | |
| Series | Midweight | |
| Size | XXL | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Clothing Type Hoodie Jacket | ||
Gender Men | ||
Size EUR XXL | ||
Colour Brown | ||
Material 30% Polyester, 70% Cotton | ||
Series Midweight | ||
Size XXL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Milwaukee Mid weight hoodie is easy to wear and suits all seasons. It has reinforced front pockets and dropped shoulder seams. It has comfortable design and fit allow for better movement and a feeling of freedom in movement. It is in brown colour.
Easy to wear to suit all seasons
Suit for all seasons
XXL Size
Suit for all seasons
XXL Size
Related links
- Milwaukee Midweight Brown 30% Polyester, 70% Cotton Men Hoodie Jacket M
- Milwaukee Midweight Brown 30% Polyester, 70% Cotton Men Hoodie Jacket S
- Milwaukee Midweight Brown 30% Polyester, 70% Cotton Men Hoodie Jacket L
- Milwaukee Midweight Brown 30% Polyester, 70% Cotton Men Hoodie Jacket XL
- Milwaukee Midweight Grey 30% Polyester, 70% Cotton Men Hoodie Jacket XXL
- Milwaukee Midweight Black 30% Polyester, 70% Cotton Men Hoodie Jacket XXL
- Milwaukee Midweight Blue 30% Polyester, 70% Cotton Men Hoodie Jacket XXL
- Milwaukee Midweight Black 30% Polyester, 70% Cotton Men Hoodie Jacket L
