Milwaukee Midweight Blue 30% Polyester, 70% Cotton Men Hoodie Jacket M
- RS Stock No.:
- 207-528
- Mfr. Part No.:
- 4932493127
- Brand:
- Milwaukee
Subtotal (1 unit)*
£47.79
(exc. VAT)
£57.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.79 |
*price indicative
- RS Stock No.:
- 207-528
- Mfr. Part No.:
- 4932493127
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Clothing Type | Hoodie Jacket | |
| Gender | Men | |
| Size EUR | M | |
| Colour | Blue | |
| Material | 30% Polyester, 70% Cotton | |
| Series | Midweight | |
| Size | M | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Clothing Type Hoodie Jacket | ||
Gender Men | ||
Size EUR M | ||
Colour Blue | ||
Material 30% Polyester, 70% Cotton | ||
Series Midweight | ||
Size M | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Milwaukee Mid weight hoodie is easy to wear and suits all seasons. It has reinforced front pockets and dropped shoulder seams. It has comfortable design and fit allow for better movement and a feeling of freedom in movement. It is in blue colour.
Easy to wear to suit all seasons
Suit for all seasons
M Size
Suit for all seasons
M Size
Related links
- Milwaukee Midweight Blue 30% Polyester, 70% Cotton Men Hoodie Jacket L
- Milwaukee Midweight Blue 30% Polyester, 70% Cotton Men Hoodie Jacket XL
- Milwaukee Midweight Grey 30% Polyester, 70% Cotton Men Hoodie Jacket M
- Milwaukee Midweight Brown 30% Polyester, 70% Cotton Men Hoodie Jacket M
- Milwaukee Midweight Blue 30% Polyester, 70% Cotton Men Hoodie Jacket S
- Milwaukee Midweight Blue 30% Polyester, 70% Cotton Men Hoodie Jacket XXL
- Milwaukee Midweight Black 30% Polyester, 70% Cotton Men Hoodie Jacket M
- Milwaukee Midweight Black 30% Polyester, 70% Cotton Men Hoodie Jacket L
