TDK Ferrite Flat Cable Ferrite, Fixed, Inner dims. 52 x 1mm
- RS Stock No.:
- 644-0965
- Mfr. Part No.:
- HF70SH52X1X12
- Brand:
- TDK
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 644-0965
- Mfr. Part No.:
- HF70SH52X1X12
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Type | Fixed | |
| Application | EMI Suppression | |
| Material | Ferrite | |
| Outer Dimensions | 57 x 12 x 5mm | |
| Inner Dimensions | 52 x 1mm | |
| Openable | No | |
| Inner Height | 1mm | |
| Inner Width | 52mm | |
| Outer Depth | 12mm | |
| Outer Height | 5mm | |
| Outer Width | 57mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Type Fixed | ||
Application EMI Suppression | ||
Material Ferrite | ||
Outer Dimensions 57 x 12 x 5mm | ||
Inner Dimensions 52 x 1mm | ||
Openable No | ||
Inner Height 1mm | ||
Inner Width 52mm | ||
Outer Depth 12mm | ||
Outer Height 5mm | ||
Outer Width 57mm | ||
RoHS Status: Not Applicable
