TDK Ferrite Flat Cable Ferrite Core, Fixed, Inner dims. 40 x 2mm
- RS Stock No.:
- 644-0909
- Mfr. Part No.:
- HF70SH40X2X12
- Brand:
- TDK
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 644-0909
- Mfr. Part No.:
- HF70SH40X2X12
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Type | Fixed | |
| Application | EMI Suppression | |
| Material | Ferrite | |
| Outer Dimensions | 50 x 12 x 12mm | |
| Inner Dimensions | 40 x 2mm | |
| Inner Height | 2mm | |
| Inner Width | 40mm | |
| Outer Depth | 12mm | |
| Outer Height | 12mm | |
| Outer Width | 50mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Type Fixed | ||
Application EMI Suppression | ||
Material Ferrite | ||
Outer Dimensions 50 x 12 x 12mm | ||
Inner Dimensions 40 x 2mm | ||
Inner Height 2mm | ||
Inner Width 40mm | ||
Outer Depth 12mm | ||
Outer Height 12mm | ||
Outer Width 50mm | ||
RoHS Status: Not Applicable
