TDK Ferrite Flat Cable Ferrite Core, Fixed, Inner dims. 40 x 1.3mm
- RS Stock No.:
- 644-0886
- Mfr. Part No.:
- HF70SH40X1.3X10
- Brand:
- TDK
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 644-0886
- Mfr. Part No.:
- HF70SH40X1.3X10
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Type | Fixed | |
| Application | EMC Absorption | |
| Material | Ferrite | |
| Outer Dimensions | 46.5 x 10 x 6.5mm | |
| Inner Dimensions | 40 x 1.3mm | |
| Inner Height | 1.3mm | |
| Inner Width | 40mm | |
| Outer Depth | 10mm | |
| Outer Height | 6.5mm | |
| Outer Width | 46.5mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Type Fixed | ||
Application EMC Absorption | ||
Material Ferrite | ||
Outer Dimensions 46.5 x 10 x 6.5mm | ||
Inner Dimensions 40 x 1.3mm | ||
Inner Height 1.3mm | ||
Inner Width 40mm | ||
Outer Depth 10mm | ||
Outer Height 6.5mm | ||
Outer Width 46.5mm | ||
RoHS Status: Not Applicable
